Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0403-100ML
Order Code1827982
Product RangeSDR0403 Series
Technical Datasheet
2,564 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.405 |
| 50+ | CHF 0.330 |
| 250+ | CHF 0.264 |
| 500+ | CHF 0.246 |
| 1000+ | CHF 0.228 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 2.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0403-100ML
Order Code1827982
Product RangeSDR0403 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.15A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.7A
Product RangeSDR0403 Series
Power Inductor Case4.5mm x 4mm x 3.2mm
Inductor Case / Package-
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
SDR0403 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.15A
Saturation Current (Isat)
1.7A
Power Inductor Case
4.5mm x 4mm x 3.2mm
DC Resistance Max
0.18ohm
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (3)
Alternatives for SDR0403-100ML
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000345
Product traceability