Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB0913-1R0K
Order Code2725239
Product RangeRLB Series
Technical Datasheet
398 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.531 |
| 5+ | CHF 0.483 |
| 10+ | CHF 0.435 |
| 25+ | CHF 0.390 |
| 50+ | CHF 0.378 |
| 200+ | CHF 0.320 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0913-1R0K
Order Code2725239
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance1µH
Inductor ConstructionUnshielded
RMS Current (Irms)7.45A
Saturation Current (Isat)10A
DC Resistance Max0.013ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
10A
Inductance Tolerance
± 10%
Inductance
1µH
RMS Current (Irms)
7.45A
DC Resistance Max
0.013ohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136
Product traceability