Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCAY16-181J4LF
Order Code2008292
Product RangeCAY16 Series
Technical Datasheet
9,500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.0298 |
100+ | CHF 0.019 |
500+ | CHF 0.0168 |
1000+ | CHF 0.0147 |
2500+ | CHF 0.0126 |
5000+ | CHF 0.0123 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 0.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY16-181J4LF
Order Code2008292
Product RangeCAY16 Series
Technical Datasheet
Resistance180ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package1206 [3216 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor62mW
Temperature Coefficient-
Resistor TypeArray
Resistor Technology-
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating250mW
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Product RangeCAY16 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Bourns CAY16 series are chip resistor arrays with convex terminals. The Resistance range includes E24 and E96 decade values from 10 ohm to 1Mohm. Chip arrays are low cost and minimize space on board.
- Available with 2, 4 and 8 isolated resistors
- EIA 0606, 1206, 2406, 1506 case sizes available
- Rated voltage of 50V (25V for CAY16-J8)
- Package power rating is 0.250W at 70°C
- Power rating is 0.0625W/resistor at 70°C
- Available in ±1% and ±5% tolerance
- Temperature coefficient is resistance (TCR) is ±200ppm/°C
- Operating temperature range -55°C to 125°C
Technical Specifications
Resistance
180ohm
No. of Resistors
4Resistors
Resistor Terminals
Convex
Voltage Rating
50V
Temperature Coefficient
-
Resistor Technology
-
Terminal Pitch
0.8mm
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
62mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
250mW
Product Width
1.6mm
Product Range
CAY16 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability