You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BBONE-AI

BeagleBone AI, Fast Track for Embedded Machine Learning

BEAGLEBOARD BBONE-AI
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BBONE-AI
Order Code:
3132825
Technical Datasheet:
BBONE-AI   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
AM57x

:
ARM

:
Cortex-A15

:
AM5729

:
BeagleBone SBC AM5729

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

BeagleBone® AI is a high-end Single Board Computer aimed at developers interested in implementing machine-learning and computer vision with simplicity. BeagleBone® AI includes a dual-core ARM Cortex-A15 running at 1.5 GHz, 16GB on-board eMMC flash, a SuperSpeed USB Type-C interface, Gigabit Ethernet and dual band wireless connectivity. BeagleBone® AI simplify the use of artificial intelligence (AI) in daily industrial, commercial and home applications via the TI C66x digital-signal-processor (DSP) cores, two dual-core ARM Cortex-M4 co-processors for real-time control, two dual-core Programmable Real-Time Unit (PRU) subsystems and four Embedded Vision Engines(EVEs) supported through an optimized TIDL machine learning OpenCL API with pre-installed tools. The BeagleBone® AI also has an additional dual-core PowerVR SGX544 3D GPU and a Vivante GC320 2D graphics accelerator. Packaged similarly to BeagleBone® Black and compatible with many BeagleBone® Cape add-on boards.
  • TI AM5729 Dual Core ARMCortex-A15 processor running at 1.5GHz
  • Dual C66 DSP, Four ARM Cortex-M4, Four PRU and Four Embedded Vision Engine
  • Four Programmable Real-time Units (PRUs)
  • Memory: 1GB RAM and 16GB on-board eMMC Flash
  • Connectivity: Gigabit Ethernet, 2.4/5GHz WiFi and Bluetooth
  • USB-C for power and superspeed dual-role controller
  • Additional USB-A host port
  • Audio & Video: microHDMI
  • Headers compatible with many BeagleBone® Cape add-on boards
  • Zero-download out-of-box software experience

Applications

Electronics Design, Hobby & Education, IoT (Internet of Things), Embedded Design & Development

No Longer Manufactured

CHF91.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ CHF91.94
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --