Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50RB-4030-LKDQ
Order Code4757795
Product RangeK50R R-GAGE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 298.420 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 298.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50RB-4030-LKDQ
Order Code4757795
Product RangeK50R R-GAGE Series
Technical Datasheet
Frequency Min57GHz
Frequency Max64GHz
Detection Range Max5m
Supply Voltage Nom-
Sensor Case / Package-
No. of Pins5Pins
SSB Noise Figure Typ-
Voltage Conversion Gain Typ-
AntennaInternal
No. of Rx Antennas-
No. of Rx Antennas Max-
No. of Tx Antennas-
No. of Tx Antennas Max-
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeK50R R-GAGE Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
57GHz
Detection Range Max
5m
Sensor Case / Package
-
SSB Noise Figure Typ
-
Antenna
Internal
No. of Rx Antennas Max
-
No. of Tx Antennas Max
-
Operating Temperature Max
60°C
Qualification
-
Frequency Max
64GHz
Supply Voltage Nom
-
No. of Pins
5Pins
Voltage Conversion Gain Typ
-
No. of Rx Antennas
-
No. of Tx Antennas
-
Operating Temperature Min
-40°C
Product Range
K50R R-GAGE Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09