Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 35.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 35.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part No302-35
Order Code4468783
Technical Datasheet
Pipe Cutter TypeAluminium, Brass, Copper & Steel Tubing
Overall Length150mm
Pipe Dia Max35mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
302-35 is an 8-35mm tube cutter.
- Sold in an individual retail packaging
- 150mm overall length, 35mm max pipe dia
Technical Specifications
Pipe Cutter Type
Aluminium, Brass, Copper & Steel Tubing
Pipe Dia Max
35mm
SVHC
No SVHC (25-Jun-2025)
Overall Length
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08