Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoAL05B05N6GTR
Order Code2373910
Product RangeAL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.504 |
| 50+ | CHF 0.439 |
| 250+ | CHF 0.416 |
| 500+ | CHF 0.396 |
| 1000+ | CHF 0.371 |
| 2000+ | CHF 0.345 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 2.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAL05B05N6GTR
Order Code2373910
Product RangeAL Series
Technical Datasheet
Inductance5.6nH
RMS Current (Irms)1.6A
Product RangeAL Series
Inductance Tolerance± 2%
DC Resistance Max9000µohm
Self Resonant Frequency6.5GHz
Product Length4.04mm
Product Width1.42mm
Product Height1.37mm
Technical Specifications
Inductance
5.6nH
Product Range
AL Series
DC Resistance Max
9000µohm
Product Length
4.04mm
Product Height
1.37mm
RMS Current (Irms)
1.6A
Inductance Tolerance
± 2%
Self Resonant Frequency
6.5GHz
Product Width
1.42mm
Technical Docs (1)
Alternatives for AL05B05N6GTR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
Product traceability