Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
6 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 37.600 |
| 5+ | CHF 34.960 |
| 10+ | CHF 33.770 |
| 20+ | CHF 33.100 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 37.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTROSYN
Manufacturer Part NoY163
Order Code9598650
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size57.2mm
Coil TypeBipolar, Unipolar
No. of PhasesTwo Phase
Step Angle1.8°
Resistance5ohm
Torque Max50N-cm
Current Rating1A
Inductance9.5mH
Voltage Rating Max-
Inertia124g-cm²
No. of Wires8
External Length51mm
Shaft Diameter6.35mm
Product Range-
Shaft Length20.6mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Y163 is a 1A/5V Stepper Motor with 1.8° stepping angle, 5Ω resistance, 9.5mH inductance. This stepper motor requires external drivers to control them, with components including a power supply, logic sequencer and switching components. In recent years circuit integration has enabled these to be included in a single unit and control can now be fully programmable using digital signal processors. Simon Hunt of Astrosyn International Technology outlines the fundamentals of driving stepper motors.
Applications
Motor Drive & Control
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar, Unipolar
Step Angle
1.8°
Torque Max
50N-cm
Inductance
9.5mH
Inertia
124g-cm²
External Length
51mm
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Motor Size
57.2mm
No. of Phases
Two Phase
Resistance
5ohm
Current Rating
1A
Voltage Rating Max
-
No. of Wires
8
Shaft Diameter
6.35mm
Shaft Length
20.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5