Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8500XBAAA
Order Code389997
Product Range8500 Series
Technical Datasheet
1,751 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.990 |
| 10+ | CHF 2.900 |
| 25+ | CHF 2.800 |
| 50+ | CHF 2.620 |
| 100+ | CHF 2.440 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8500XBAAA
Order Code389997
Product Range8500 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range8500 Series
Contact Current Max15A
Contact Voltage AC Nom277V
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19.8mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2024)
Product Overview
The H8500XBAAA is a single-pole single-throw (SPST) panel-mount latching Miniature Pushbutton Switch with ON-OFF function. The 8500 series switch has standard body with terminal barrier.
- 4.8 x 0.8mm Terminal size
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
15A
Contact Current AC Max
10A
Contact Current DC Max
-
Panel Cutout Height
19.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2024)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
8500 Series
Contact Voltage AC Nom
277V
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
13mm
Switch Terminals
Quick Connect
Technical Docs (1)
Alternatives for H8500XBAAA
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004