You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1900-0035

Battery Tester, Coin Cell , Alkaline, Li, 1.5V, 3V, 55 mm, 45 mm, 13.5 mm

ANSMANN 1900-0035
ANSMANN 1900-0035
ANSMANN 1900-0035
ANSMANN 1900-0035
ANSMANN 1900-0035
ANSMANN 1900-0035
ANSMANN 1900-0035
ANSMANN 1900-0035
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1900-0035
Order Code:
2723325
Also Known As:
GTIN UPC EAN: 4013674039418
Technical Datasheet:
1900-0035   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Alkaline, Li

:
1.5V, 3V

:
55mm

:
45mm

:
13.5mm


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 1900-0035 from Ansmann is a black colour coin cell tester. It is a compact and handy coin cell tester for alkaline and lithium coin cells. With this coin cell tester user can always check the capacity of coin cells. This handy device fits in any pocket so user can always have it close to hand to test cells. Place the coin cell on the tester and it automatically detects the voltage (alkaline and lithium), shown by the relevant LED. The remaining capacity is displayed by 5 LEDs. The current capacity of cell is tested under load and is shown via the LEDs in red, orange or green. User can always check how full or empty cells and they can also check precisely when batteries can still be used and when they must be replaced.
  • Handy, pocket sized coin cell tester
  • Suitable for alkaline and lithium coin cells
  • Simple and intuitive operation
  • Five colour coded LEDs show battery capacity
  • CE approved

Applications

Test & Measurement

Contents

Coin cell tester and CR1620 lithium battery

Also Known As

GTIN UPC EAN: 4013674039418
Best Seller

55 In stock Need more?

Order before 19.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF11.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ CHF11.57
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ CHF9.83
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ CHF9.15
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ CHF8.74
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ CHF7.86
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --