Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 31.230 |
| 5+ | CHF 30.600 |
| 10+ | CHF 29.980 |
Product Information
Product Overview
The 1600-0162 from Ansmann is a high-quality, high-power torch for professionals. The torch uses the latest 10W LED technology from CREE to provide ultra-bright light of up to 930lm brightness with a range of up to 240m. The ergonomically designed torch body is made of robust ABS plastic, featuring a moulded grip for a non-slip finish, allowing easy use and comfort even for single-handed use or while wearing gloves. The torch head is made of durable aluminium for added protection. The torch has IP67 protections, meaning it is waterproof to 1m, and is impact resistant to 1m. The M900P has 4 tactical functions, with selectable high power or eco mode, a boost mode for increased light output, and a strobe function for self-defence. This versatile and powerful torch offers optimal lighting from a convenient, compact package.
Technical Specifications
LED Torch
930lm
AA/LR6 Batteries x 4
M900P
LED
240m
Plastic
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate