| Quantity | Price (ex VAT) |
|---|---|
| 100+ | CHF 4.650 |
Product Information
Product Overview
The MAX4226EUB+ is a 1GHz, low power, current feedback amplifier with shutdown in 10 pin µMAX package. This current feedback amplifier combines ultra high-speed performance, low distortion and excellent video specifications with low power operation. It has a shutdown feature that reduces power supply current to 350μA and places the outputs into a high impedance state. It is optimized for a closed-loop gain of +1(0dB) or more and has a -3dB bandwidth of 1GHz. This device suitable for driving high-speed analogue to digital inputs or for data communication applications. The low power shutdown mode on the device makes it suitable for portable and battery-powered applications. Their high output impedance in shutdown mode is excellent for multiplexing applications. Typical applications include ADC input buffers, video cameras, video line drivers, video switches, video editors, XDSL drivers, RF receivers and differential line drivers.
- Dual supplies ranging from ±2.85V to ±5.5V
- Operating temperature range from -40°C to 85°C
- Differential gain/phase errors of 0.01%/0.02°, 1.5dB gain flatness of 300MHz
- 1100V/μs slew rate at rising edge, VOUT = 4V step
- Total harmonic distortion (THD) of -60dBc (VOUT = 2Vp-p, fC = 10MHz, RL = 100 ohm)
- 8ns settling time to 0.1% at VOUT = 2V step
- Quiescent supply current per amplifier is 6mA at normal mode
- Shutdown mode consumes 350μA supply current per amplifier at 100Kohm output impedance
- Common mode rejection ratio is 61dB and power supply rejection ratio is 74dB
- Output current is 80mA
Applications
Imaging, Video & Vision, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Amplifier
1GHz
-40°C
80mA
µMAX
10Pins
-
No SVHC (21-Jan-2025)
2Amplifiers
1100V/µs
85°C
± 2.85V to ± 5.5V
µMAX
Open Loop
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate