Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.200 |
| 10+ | CHF 3.210 |
| 78+ | CHF 2.720 |
| 156+ | CHF 2.600 |
| 312+ | CHF 2.510 |
| 546+ | CHF 2.440 |
Price for:Tube of 1
Minimum: 1
Multiple: 1
CHF 4.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22701EAWA+
Order Code3925296
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationIsolated
Power Switch TypeGaN HEMT, SiC MOSFET
No. of Pins8Pins
IC Case / PackageWSOIC
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current-
Sink Current-
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay39ns
Output Delay39ns
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Isolated
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
39ns
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
Isolated
Power Switch Type
GaN HEMT, SiC MOSFET
IC Case / Package
WSOIC
Input Type
Inverting, Non-Inverting
Sink Current
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Output Delay
39ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability