Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 6.800 |
| 10+ | CHF 5.260 |
| 76+ | CHF 4.350 |
| 152+ | CHF 4.280 |
| 304+ | CHF 4.210 |
| 532+ | CHF 4.100 |
Product Information
Product Overview
MAX221EEAE+ is a single RS-232 transceiver with AutoShutdown. It is +5V powered, single transmit/receive RS-232 and V.28 communications interface with automatic shutdown/wake-up features and high data rate capabilities. It features an enhanced electrostatic discharge (ESD) protection. Both the transmitter output and receiver input are protected to ±15kV using the IEC 1000-4-2 AirGap discharge method, to ±8kV using the IEC 1000-4-2 contact discharge method, and to ±15kV using the human body model. AutoShutdown saves power without changes to the existing BIOS or operating system by entering low-power shutdown mode when the RS-232 cable is disconnected or when the transmitter of the connected peripheral is off. It wakes up and drives the active-low INVALID pin high when an active RS-232 cable is connected, signalling the host that a peripheral is connected to the communications port. Applications include maintenance/diagnostic ports, industrial systems, telecommunications, set-top boxes.
- Latch up free, guaranteed 250kbps data rate
- AutoShutdown saves power without changes to BIOS
- VCC supply current is 5mA typ at no load, TA=+25°C
- AutoShutdown supply current is 1µA typ at TA=+25°C
- Input voltage range from -25 to 25V
- Output voltage swing is ±9V typ at driver loaded with 3kohm to ground, TA=+25°C
- Maximum data rate is 250kbps min at RL=3kohm to 7kohm, CL=50pF to 1000pF, VCC=4.5V
- Transition-region slew rate is 6V/µs typ at TA=+25°C, VCC=5V, RL=3kohm to 7kohm, CL=500pF to 1000pF
- 16 SSOP package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
1
250Kbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
-
4.5V
SSOP
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX221EEAE+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate