Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 39.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 39.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14434FWEVKIT#
Order Code3013673
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeDigital Isolator
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14434FAWE+
Product Range-
Kit ContentsEvaluation Kit MAX14434FAWE+
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX14434FWEVKIT# is an evaluation kit (EV kit) that provides a proven design to evaluate the MAX14434–MAX14436 four-channel unidirectional digital isolators. The EV kit should be powered by two independent isolated power supplies with nominal output voltage in the range of 1.71V to 5.5V. For evaluating the electrical parameters of the device without any isolation between the two sides, a single power supply can also be used.
- Broad range of data transfer rates (from DC to 200Mbps)
- Four unidirectional channels with 3 different channel direction configurations
- SMA connectors for easy connection to external equipment
- Wide power supply voltage range from 1.71V to 5.5V
- Guaranteed up to 5kVRMS isolation for the WideBody SOIC package for 60s
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Digital Isolator
Silicon Core Number
MAX14434FAWE+
Kit Contents
Evaluation Kit MAX14434FAWE+
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141521