Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 10.610 |
| 10+ | CHF 9.420 |
| 25+ | CHF 9.030 |
| 100+ | CHF 8.050 |
| 250+ | CHF 7.690 |
| 500+ | CHF 7.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC536MS8G
Order Code4030579
Technical Datasheet
Frequency Min0Hz
Frequency Max6GHz
RF IC Case StyleMSOP-EP
No. of Pins8Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Product Overview
HMC536MS8G is a DC to 6GHz GaAs MMIC T/R switch. The switch is ideal for cellular/PCS/3G basestation applications featuring low 0.5 dB insertion loss and +55dBm input IP3. Power handling is excellent up through 6GHz with the switch offering a P0.1dB compression point of +29dBm at +3 volts control. Typical application includes cellular/PCS/3G infrastructure, ISM/MMDS/WiMAX, CATV/CMTS, test instrumentation.
- Very fast switching speed
- Insertion loss is 0.5dB (typ, DC - 3.0GHz, TA = +25°C)
- Isolation (RFC to RF1/RF2) is 27dB (typ, DC - 4.0GHz, TA = +25°C)
- Return loss is 25dB (typ, DC - 3.0GHz, TA = +25°C)
- Input power for 0.1dB compression is 29dBm (typ, 0.5 - 6.0GHz, Vctl = 3V)
- Input third order intercept (two-tone input power = +7dBm each tone) is 56dBm (typ)
- Switching speed is 15ns (typ, DC - 6.0GHz, tRISE, tFALL (10/90% RF))
- 8 lead MSOP8G package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
RF IC Case Style
MSOP-EP
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
6GHz
No. of Pins
8Pins
Supply Voltage Max
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability