Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 7.990 |
| 10+ | CHF 6.940 |
| 25+ | CHF 6.570 |
| 100+ | CHF 6.060 |
| 250+ | CHF 5.770 |
| 500+ | CHF 5.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC270AMS8GE
Order Code4030555
Technical Datasheet
Frequency Min0Hz
Frequency Max8GHz
RF IC Case StyleMSOP-EP
No. of Pins8Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC270AMS8GE is a broad-band non-reflective GaAs SPDT switches. Covering DC to 8GHz, the switch offers excellent isolation from 70 to 35dB. The negative control voltage of -5volts allows operation down to DC. If positive control is required along with high isolation, see the DC to 3.5GHz HMC284AMS8GE non-reflective SPDT. It is widely used in applications such as CATV, MMDS & wireless LAN, wireless local loop etc.
- Insertion loss is 0.8dB typical at (DC - 2GHz, TA = +25°C, with 0/-5V control)
- Isolation is 53dB typical at (DC - 2GHz, TA = +25°C, with 0/-5V control)
- Return loss is 14dB typical at (DC - 2GHz, TA = +25°C, with 0/-5V control)
- Input power for 1dB compression is 28dBm typical at (0.5GHz to 8GHz, TA = +25°C)
- Input third order intercept is 42dBm typical at (0.5GHz to 8GHz, TA = +25°C, with 0/-5V control)
- Switching characteristics is 15ns typical at (DC - 8GHz, TA = +25°C, with 0/-5V control)
- Operating temperature is -40°C to +85°C
- Package style is MSOP-8
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
RF IC Case Style
MSOP-EP
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
8GHz
No. of Pins
8Pins
Supply Voltage Max
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability