Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 143.610 |
Product Information
Product Overview
EVAL-AD3552RFMC2Z is a AD3552R evaluation board optimized for DC accuracy. The AD3552R is a low drift, dual channel, ultra-fast, 16bit accuracy, current output DAC that can be configured in multiple voltage span ranges. The AD3552R operates with an fixed 2.5V reference. Each DAC incorporates three drift compensating feedback resistors for the required external transimpedance amplifier that scales the output voltage. Offset and gain scaling registers allow for generation of multiple output span ranges, such as 0V to 2.5V, 0V to 5V, 0V to 10V, -5V to +5V, and -10V to +10V, and custom intermediate ranges with full 16bit resolution. The DAC can operate in fast mode for maximum speed or precision mode for maximum accuracy. The SPI can be configured in quad SPI mode, dual synchronous SPI mode, dual SPI mode, and single SPI (classic SPI) mode with single date rate (SDR) or double data rate (DDR), with logical levels from 1.2V to 1.8V.
- Board for higher precision
- Selectable transimpedance gain
- Board allows testing all o/p ranges of DAC, waveform generation, power supply and reference options
- On-board or external power supply
- On-board or external voltage reference
- Clock and trigger inputs for external synchronization
- Mates with controller board SDP-H1
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
Evaluation Board AD3552RBCPZ16
No SVHC (27-Jun-2024)
AD3552RBCPZ16
DAC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate