You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES EV-ADF411XSD1Z

Evaluation Kit, ADF41XXBRUZ, Integer-N and Fractional-N PLL Frequency Synthesizer, 12 V Supply

ANALOG DEVICES EV-ADF411XSD1Z
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EV-ADF411XSD1Z
Order Code:
4032876
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
EV-ADF411XSD1Z   Datasheet
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Overview

EV-ADF411XSD1Z is an ADF4118 single, integer-N, 3GHz PLL evaluation board. This evaluation board requires an SDP controller board for connection to the PC. The SDP controller board connects to the PC via USB 2.0. The evaluation board will connect to the SDP controller board. The evaluation board cannot be connected directly to the PC. The evaluation software running on the PC will communicate through the SDP Controller board to the evaluation board. Compatible with integer-N PLLs in a 16-lead TSSOP package ADF4110, ADF4111, ADF4112, ADF4113, ADF4116, ADF4117, ADF4118, ADF4106, ADF4107.
  • General-purpose PLL evaluation board, excluding the frequency synthesizer, VCO and loop filter
  • Compatible with fractional-N PLLs in a 16-lead TSSOP package ADF4153, ADF4154, ADF4156, ADF4157
  • Accompanying software allows complete control of synthesizer functions from a PC

Contents

EV-ADF411XSD1Z board, USB Cable, CD (Self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the frequency synthesizer data sheet, Electronic version of the UG-161 user guide).

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
ADF41XXBRUZ

:
Clock & Timing

:
PLL Frequency Synthesizer

:
Evaluation Board ADF41XXBRUZ, USB Cable, Software CD

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

Standard lead time for this product is 11 weeks.

Order before 19.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF140.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ CHF140.56
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --