Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS4432U+T&R
Order Code2830867
Product RangeDual 7-Bit Current Output DACs
Technical Datasheet
1,820 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.870 |
| 10+ | CHF 1.390 |
| 25+ | CHF 1.270 |
| 100+ | CHF 1.130 |
| 250+ | CHF 1.060 |
| 500+ | CHF 1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS4432U+T&R
Order Code2830867
Product RangeDual 7-Bit Current Output DACs
Technical Datasheet
Resolution (Bits)7bit
Sampling Rate-
Data InterfaceI2C, Serial
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleµSOP
No. of Pins8Pins
Input Channel TypeSerial
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 7-Bit Current Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DS4432U+T&R contains two I2C programmable current DACs that are each capable of sinking and sourcing current up to 200µA. Each DAC output has 127 sink and 127 source settings that are programmed using the I2C interface. The current DAC outputs power up in a high-impedance state. Applications include power-supply adjustment, power-supply margining, adjustable current sink or source.
- Full-scale range for each DAC determined by external resistors
- I2C-compatible serial interface, low cost
- 2.7V to 5.5V operating range
- Full-scale resistor value is 160Kohm
- Supply current is 150μA max at VCC=5.5V, TA=-40°C to +85°C
- Output voltage for sinking current is 3.5V max at VCC=+2.7V to +5.5V, TA=-40°C to +85°C
- O/P current full-scale accuracy is ±5% at +25°C, VCC=3.3V; using 0.1% RFS resistor, VOUT0=VOUT1=1.2V
- Output current temperature coefficient is ±130ppm/°C typ at VCC=+2.7V to +5.5V, TA=-40°C to +85°C
- 8 μSOP package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Resolution (Bits)
7bit
Data Interface
I2C, Serial
ADC / DAC Case Style
µSOP
Input Channel Type
Serial
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
-
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Dual 7-Bit Current Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability