Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.680 |
| 10+ | CHF 4.910 |
| 25+ | CHF 4.650 |
| 100+ | CHF 4.330 |
| 250+ | CHF 4.200 |
| 500+ | CHF 4.070 |
Product Information
Product Overview
ADXL325 is a small, low power, complete 3-axis accelerometer with signal conditioned voltage outputs. It measures acceleration with a minimum full-scale range of ±5 g. It can measure the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration, resulting from motion, shock, or vibration. The user selects the bandwidth of the accelerometer using the CX, CY, and CZ capacitors at the XOUT, YOUT, and ZOUT pins. Bandwidths can be selected to suit the application with a range of 0.5Hz to 1600Hz for X and Y axis and a range of 0.5Hz to 550Hz for the Z axis. It is widely used in application such as cost-sensitive, low power, motion- and tilt-sensing applications, mobile devices, gaming systems, disk drive protection, image stabilization, sports and health devices etc.
- Supply current is 350μA typical
- Single-supply operation is 1.8V to 3.6V
- 10,000g shock survival
- Excellent temperature stability
- Bandwidth adjustment with a single capacitor per axis
- RoHS/WEEE lead-free compliant
- Noise density XOUT, YOUT, ZOUT is 250μg/√Hz rms typical
- Nonlinearity is ±0.2% typical
- Operating temperature is -40°C to +85°C
- Package style is 16-lead LFCSP-LQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
± 5g
X, Y, Z
LFCSP-EP
174mV/g
1.8V
-40°C
192mV/g
-
MSL 3 - 168 hours
Analogue
-
16Pins
LFCSP-EP
3.6V
156mV/g
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate