Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 16.180 |
| 10+ | CHF 11.970 |
| 25+ | CHF 11.730 |
Product Information
Product Overview
AD9522-5 is a 12 LVDS/24 CMOS output clock generator. It provides a multioutput clock distribution function with sub picosecond jitter performance, along with an on-chip PLL that can be used with an external VCO. This serial interface supports both SPI and I2C® ports. An in-package EEPROM can be programmed through the serial interface and store user-defined register settings for power-up and chip reset. It features 12 LVDS outputs in four groups. Any of the 800MHz LVDS outputs can be reconfigured as two 250MHz CMOS outputs. Application includes low jitter, low phase noise clock distribution, clock generation and translation for SONET, 10Ge, 10G FC, and other 10 Gbps protocols, forward error correction (G.710), clocking high speed ADCs, DACs, DDSs, DDCs, DUCs, MxFEs, high performance wireless transceivers, ATE and high performance instrumentation, broadband infrastructures.
- Low phase noise, phase-locked loop (PLL)
- Reference monitoring capability, additive output jitter as low as 242fs rms
- Accepts CMOS, LVPECL, or LVDS references to 250MHz
- Reference monitoring capability
- Revertive automatic and manual reference switchover/ holdover modes
- Glitch-free switchover between references, automatic recovery from holdover
- Digital or analogue lock detect, selectable, optional zero delay operation
- Automatic synchronization of all outputs on power-up, manual synchronization of outputs as needed
- Maximum input frequency is 250MHz (Frequencies below about 1MHz must be dc-coupled)
- 64-lead LFCSP-VQ package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock Generator
12Outputs
3.465V
64Pins
85°C
-
No SVHC (21-Jan-2025)
2.4GHz
3.135V
LFCSP-VQ-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate