| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | CHF 11.890 |
Product Information
Product Overview
AD8620 is a very high precision JFET input amplifier featuring ultralow offset voltage and drift, very low input voltage and current noise, very low input bias current, and wide bandwidth. Unlike many JFET amplifiers, this device input bias current is low over the entire operating temperature range. This device is stable with capacitive loads of over 1000pF in non-inverting unity gain; much larger capacitive loads can be driven easily at higher noise gains. It swings to within 1.2V of the supplies even with a 1Kohm load, maximizing dynamic range even with limited supply voltages. Outputs slew at 50V/μs in either inverting or non-inverting gain configurations, and settle to 0.01% accuracy in less than 600ns. It is used in applications such as photodiode amplifiers, ATE, instrumentation, sensors and controls, high performance filters, fast precision integrators, high performance audio.
- Low distortion, unity gain stable, no phase reversal
- Dual-supply operation range from ±5V to ±13V
- Offset voltage is 85μV typical at (VS = ±5V, VCM = 0V, TA = 25°C)
- Input bias current is 2pA typical at (VS = ±5V, VCM = 0V, TA = 25°C)
- Voltage noise density is 6nV/√Hz typical at (f = 1KHz, TA = 25°C)
- Power supply rejection ratio is 110dB typical at (VS = ±5V to ±13V)
- Supply current per amplifier is 2.5mA typical at (VS = ±5V, VCM = 0V, TA = 25°C)
- Settling time is 350ns typical at (AV = +1, 4V step, to 0.01%)
- Common mode rejection ratio is 95dB typical at (VCM = -1.5V to +2.5V)
- Operating temperature is -40°C to +125°C, package style is 8-lead SOIC_N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
60V/µs
NSOIC
JFET
85µV
Surface Mount
125°C
-
NSOIC
25MHz
60V/µs
25MHz
± 5V to ± 13V
8Pins
-
3pA
-40°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate