You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD4696BCPZ

Analogue to Digital Converter, 16 bit, 1 MSPS, Pseudo Differential, SPI, Single, 3.15 V

Date/Lot Code
ANALOG DEVICES AD4696BCPZ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD4696BCPZ
Order Code:
4016355
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
AD4696BCPZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD4696 is a compact, high accuracy, low power, 16-channel, 16bit multiplexed input precision, successive approximation register (SAR) analogue-to-digital converter (ADC) with Easy Drive features and extensive digital functionality.
  • Reduced analogue input and reference drive requirements
  • 16bits no missing codes
  • 1MSPS max sample rate, 1LSB max INL, 93dB typ SNR at fIN = 1KHz, 11.7MHz typ -3dB input BW
  • Easy drive features support system level designs with fewer components
  • First conversion accurate, no latency or pipeline delay
  • Fast conversion time and dual-/quad-SDO modes allow low SPI clock rates
  • Customizable channel sequencer, on-chip oversampling and decimation, 1.14V to 1.98V logic SPI
  • Internal LDO enables 3.15V to 5.5V, single analogue supply operation
  • 32 lead LFCSP package
  • Operating temperature range from -40 to 125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
1MSPS

:
3.15V

:
5.5V

:
32Pins

:
-40°C

:
125°C

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available to manufacturer lead time 11 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF24.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
Quantity Price Your Price
 
 
1+ CHF24.68
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ CHF22.76
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ CHF21.74
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ CHF19.44
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ CHF18.54
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --