Quantity | Price (ex VAT) |
---|---|
1500+ | CHF 17.360 |
Product Information
Product Overview
AD4003 is a 2MSPS, 500kSPS, high accuracy, high speed, low power, 18bit, easy drive, precision successive approximation register (SAR) analogue-to-digital converter (ADC) that operate from a single power supply, VDD. The reference voltage, VREF, is applied externally and can be set independent of the supply voltage. This device power scales linearly with throughput. Easy Drive features reduce both signal chain complexity and power consumption while enabling higher channel density. The reduced input current, particularly in high-Z mode, coupled with a long signal acquisition phase, eliminates the need for a dedicated ADC driver. Easy Drive broadens the range of companion circuitry that is capable of driving this ADC. Application includes automated test equipment, machine automation, medical equipment, battery-powered equipment, precision data acquisition systems, instrumentation and control systems.
- Easy drive, greatly reduced input kickback, input current reduced to 0.5μA/MSPS
- Enhanced acquisition phase, ≥79% of cycle time at 1MSPS
- First conversion accurate, no latency or pipeline delay
- Input span compression for single-supply operation, fast conversion allows low SPI clock rates
- Input overvoltage clamp protection sinks upto 50mA
- SPI-/QSPI-/MICROWIRE-/DSP-compatible serial interface
- High performance, differential analogue input range: ±VREF, VREF from 2.4V to 5.1V
- 500ns minimum throughput (complete cycle, VDD = 1.71V to 1.89V)
- Integral nonlinearity error is ±0.4LSB typical at (VDD = 1.71V to 1.89V)
- 10 lead LFCSP package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18bit
Differential
Single
5.5V
10Pins
125°C
-
2MSPS
DSP, Microwire, QSPI, Serial, SPI
1.71V
LFCSP-EP
-40°C
Single 18-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate