You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD21489WBCPZ402
AUDIO PROCESSOR, 400MHZ, 16I/O, LFCSP
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD21489WBCPZ402
- Order Code:
- 4033797
- Technical Datasheet:
- AD21489WBCPZ402 Datasheet
Product Range Selector (0)
See all from this product rangeProduct Overview
- High performance floating-point processor optimized for high performance audio processing
- Single-instruction, multiple-data (SIMD) computational architecture
- Code compatible with all other members of the SHARC family
- Thermal diode, VISA support
- IDP/PDAP, UART, DAI (SRU)/DPI (SRU2), S/PDIF transceiver, SPI and TWI interfaces
- 400MHz maximum processor instruction rate, 5Mbit RAM
- 88-lead LFCSP-VQ package, -40°C to +125°C temperature range
- Direct DMA from SPORTs to external port (external memory)
- AEC-Q100 qualified for automotive applications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0
- :
- 40 bit
- :
- 400MHz
- :
- LFCSP-VQ
- :
- 88Pins
- :
- -
- :
- I2C, SPI, UART
- :
- 5Mbit
- :
- -
- :
- -
- :
- 1.05V
- :
- 1.15V
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- 0
- :
- AEC-Q100
- :
- MSL 3 - 168 hours
Technical Documents (1)
46 In stock Need more?
46 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 14 weeks
With you next business day
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
Quantity | Price | Your Price |
---|---|---|
1+ | CHF19.80 | |
10+ | CHF18.25 | |
25+ | CHF15.67 | |
100+ | CHF15.07 | |
250+ | CHF14.16 | |
500+ | CHF13.88 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.