Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5050A-BQFM.
Order Code3976975
Technical Datasheet
Supply Voltage DC Min3V
Supply Voltage DC Max3.6V
Sensor Case / PackageQFN-EP
No. of Pins16Pins
Supply Voltage Min3VDC
Supply Voltage Max3.6VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Sensor HousingSMD
SVHCTo Be Advised
Alternatives for AS5050A-BQFM.
1 Product Found
Technical Specifications
Supply Voltage DC Min
3V
Sensor Case / Package
QFN-EP
Supply Voltage Min
3VDC
Operating Temperature Min
-40°C
Product Range
-
Sensor Housing
SMD
Supply Voltage DC Max
3.6V
No. of Pins
16Pins
Supply Voltage Max
3.6VDC
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability