You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL SP-2-F
Speaker / Loudspeaker Audio Connector, SP, 2 Contact, Plug, Cable Mount, Silver Plated Contacts
- Manufacturer:
- AMPHENOL AMPHENOL
- Manufacturer Part No:
- SP-2-F
- Order Code:
- 2771877
- Product Range
- SP
- Technical Datasheet:
- SP-2-F Datasheet
Product Range Selector (SP)
See all from this product rangeProduct Overview
- High current contacts for distortion free signal
- Quick release, vibration resistant latch lock
- UL, cUL recognized components (file number E339831)
- Precision machined contacts
- Brass with silver plated contacts
- Test voltage AC RMS is 1500V, current carrying capacity is 30A
- Typical contact resistance is <= 3mohm, insulation resistance (initial) is >=2Gohm
- Operating temperature range from -25˚C to +75˚C (-13°F to +167°F), flammability rating is UL94HB
- Conductor size is 1.5mm² to 4mm² (AWG16 to AWG12)
Applications
Audio
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SP
- :
- 2 Contact
- :
- Plug (View Associated Connectors)
- :
- Cable Mount
- :
- Silver Plated Contacts
- :
- Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Technical Documents (2)
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 150+
Quantity | Price | Your Price |
---|---|---|
1+ | CHF5.02 | |
10+ | CHF4.21 | |
25+ | CHF4.12 | |
50+ | CHF4.02 | |
100+ | CHF3.94 | |
150+ | CHF3.51 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.