You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL MS3107A22-23S
Circular Connector, MIL-DTL-5015 Series, Quick Disconnect Plug, 8 Contacts, Solder Socket, Threaded
- Manufacturer:
- AMPHENOL AMPHENOL
- Manufacturer Part No:
- MS3107A22-23S
- Order Code:
- 1481753
- Product Range
- MIL-DTL-5015
- Technical Datasheet:
- MS3107A22-23S Datasheet
Product Range Selector (MIL-DTL-5015)
See all from this product rangeProduct Overview
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 100 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder socket contacts with silver plating
Applications
Aerospace, Defence, Military, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MIL-DTL-5015 Series
- :
- Quick Disconnect Plug
- :
- 8Contacts
- :
- Solder Socket
- :
- Threaded
- :
- 22-23
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Brass, Copper Alloy
- :
- Silver
- :
- N
- :
- General Duty
- :
- MIL-DTL-5015
Technical Documents (1)
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
- 25+
Quantity | Price | Your Price |
---|---|---|
1+ | CHF111.26 | |
3+ | CHF100.13 | |
10+ | CHF91.03 | |
25+ | CHF80.75 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.