You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL L717TWB17W2P

Combination Layout D Sub Connector, TW Hybrid, TW Hybrid D Sub, DB-17W2, Plug, 17 Contacts

AMPHENOL L717TWB17W2P
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
L717TWB17W2P
Order Code:
2401217
Product Range
TW Hybrid D Sub
Technical Datasheet:
L717TWB17W2P   Datasheet
See all Technical Docs

Product Range Selector (TW Hybrid D Sub)

See all from this product range

Product Overview

The TW series D-sub Connectors permits a mix of contacts including signal, power, shielded, high voltage and fibre optics in the same housing with 18 different contacts arrangements. It was first developed from military series and has improved features new contacts, PCB configurations come preloaded with fixed contacts and brackets. A complete range of housings are also available for cable application. These connectors are supplied with screw machined contacts which are fixed in the insulator.
  • >5000MR at 500VDC Minimum insulation resistance
  • <=5mR Contact resistance (maximum)
  • 7.5A Current rating
  • -55 to 155°C Temperature range

Applications

Communications & Networking, Computers & Computer Peripherals, Medical, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TW Hybrid D Sub

:
DB-17W2

:
15Contacts

:
Plug (View Associated Connectors)

:
17Contacts

:
15 Signal, 2 Power

:
2

:
Solder Cup

:
DB

:
Cable Mount

:
Steel Body

:
Brass

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Contact Sales for a quote

Request quote (min. CHF 600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF4.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ CHF4.13