You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
191-2801-124
Ribbon Cable, Spectra Zip® Planar, Unscreened, 24 Core, 28 AWG, 0.072 mm², 100 ft, 30.5 m
- Manufacturer:
- AMPHENOL SPECTRA-STRIP AMPHENOL SPECTRA-STRIP
- Manufacturer Part No:
- 191-2801-124
- Order Code:
- 1170222
- Product Range
- Spectra-Zip 191-2801
- Technical Datasheet:
- 191-2801-124 Datasheet
Product Range Selector (Spectra-Zip 191-2801)
See all from this product rangeAlternatives for 191-2801-124
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Unscreened
- :
- 24Core
- :
- 28AWG
- :
- 0.072mm²
- :
- 100ft
- :
- 30.5m
- :
- 30.48mm
- :
- Grey
- :
- 7 x 36AWG
- :
- 1.27mm
- :
- 300V
- :
- Tinned Copper
- :
- PVC
- :
- Flat Ribbon Cable
- :
- Spectra-Zip 191-2801
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- CPR: Not Yet Qualified
- Precise spacing for controlled electrical characteristics
- Double contour allows termination from either side of cable
- Easy conductor separation for circuit routing
- 105R Impedance
- 14pf/ft at 1MHz Nominal capacitance
- 1.5ns/ft Nominal propagation delay
Applications
Computers & Computer Peripherals
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 30
Quantity | Price | Your Price |
---|---|---|
1+ | CHF76.44 | |
5+ | CHF61.98 | |
10+ | CHF53.33 |
Pricing is unavailable. Please contact customer services.