Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF TV 21 G
Order Code1220804
Product RangeRJF TV
Technical Datasheet
19 In Stock
65 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 55.060 |
| 5+ | CHF 51.720 |
| 10+ | CHF 48.360 |
| 25+ | CHF 45.640 |
| 50+ | CHF 42.910 |
| 100+ | CHF 42.060 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 55.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF TV 21 G
Order Code1220804
Product RangeRJF TV
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor, In-Line
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeRJF TV
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCCadmium (25-Jun-2025)
Product Overview
The RJF TV 21 G is a RJ45 Ethernet Connection System, RJF TV allows to use an Ethernet class D/CAT5e connection for 10 BaseT, 100 BaseTx or 1000 BaseT networks in harsh environments. Square flange receptacle shell type, female RJ45 back termination and aluminium olive drab cadmium-plated shell.
- Sealed against fluids and dusts (IP68)
- Shock, vibration and traction-resistant
- No cabling operation in field and no tools required
- Improved EMI protection
- Tri start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device
- 500-cycle Minimum durability (mating)
- -40 to +85°C Temperature range
Applications
Test & Measurement, Logistics, Sensing & Instrumentation, Communications & Networking, Aerospace, Defence, Military
Technical Specifications
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
Cadmium (25-Jun-2025)
Connector Type
Adaptor, In-Line
Connector Type A
RJ45
Product Range
RJF TV
Convert From Positions
8Ways
Convert To Positions
8Ways
Alternatives for RJF TV 21 G
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04