Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-209-1631
Order Code3494245
Product RangeAT DuraMate Series
Technical Datasheet
2,525 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.977 |
| 10+ | CHF 0.881 |
| 25+ | CHF 0.834 |
| 50+ | CHF 0.830 |
| 100+ | CHF 0.825 |
| 250+ | CHF 0.735 |
| 500+ | CHF 0.716 |
| 1000+ | CHF 0.705 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-209-1631
Order Code3494245
Product RangeAT DuraMate Series
Technical Datasheet
Product RangeAT DuraMate Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min-
For Use WithAmphenol AT & AHD-9 Series Circular Housing Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Technical Specifications
Product Range
AT DuraMate Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Amphenol AT & AHD-9 Series Circular Housing Connectors
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000591
Product traceability