Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.893 |
| 10+ | CHF 0.758 |
| 100+ | CHF 0.612 |
| 500+ | CHF 0.579 |
| 1000+ | CHF 0.547 |
| 2500+ | CHF 0.396 |
Product Information
Product Overview
The A-1JB is a RF Connector, AMC series, AMC straight PCB (surface mount) Jack with gold-plated brass contacts and solder contact termination. Body made up of LCP with silver-plated finish and LCP insulator. The AMC (Amphenol Micro Coaxial) connector series is a low profile (2.5mm of the board) series with an extremely small board footprint (3mm x 3mm). This series is used in applications with 50ohm impedance requirements and has a performance from DC to 6GHz. The coupling style of the AMC connector series is snap-on for secure and easy mating.
- Easy snap-on/snap-off mating
- Push-on coupling mechanism
- Standard polarity
- 30 Mating cycles
- -40 to 90°C Temperature range
Applications
RF Communications, Wireless, Computers & Computer Peripherals, Test & Measurement, Sensing & Instrumentation, Portable Devices
Technical Specifications
AMC Coaxial
Surface Mount Vertical
-
Gold Plated Contacts
PCB Mount
No SVHC (21-Jan-2025)
Straight Jack
50ohm
Brass
6GHz
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate