Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 25+ | CHF 32.570 |
| 50+ | CHF 32.510 |
| 100+ | CHF 32.460 |
Price for:Each
Minimum: 25
Multiple: 25
CHF 814.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-216M050
Order Code3219209
Technical Datasheet
Connector to ConnectorHD BNC Plug to BNC Jack
Coaxial Cable TypeBelden 4694R
Impedance75ohm
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
HD BNC Plug to BNC Jack
Impedance
75ohm
Cable Length - Metric
500mm
Product Range
-
Coaxial Cable Type
Belden 4694R
Cable Length - Imperial
19.7"
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050803
Product traceability