Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38S25W
Order Code1653900
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
79 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 21.660 |
| 5+ | CHF 20.550 |
| 10+ | CHF 19.450 |
| 25+ | CHF 18.520 |
| 50+ | CHF 17.460 |
| 100+ | CHF 16.900 |
| 250+ | CHF 16.420 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38S25W
Order Code1653900
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size25
Cable Diameter Max21.67mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series III & IV
For Use WithCircular Connectors, Olive Drab Cadmium
Technical Specifications
Connector Shell Size
25
Strain Relief Material
Aluminum
For Use With
Circular Connectors, Olive Drab Cadmium
Cable Diameter Max
21.67mm
Product Range
MIL-DTL-38999 Series III & IV
Technical Docs (1)
Alternatives for M85049/38S25W
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037301
Product traceability