Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM55181/3-02
Order Code3977266
Product RangeM55181 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 57.230 |
5+ | CHF 55.920 |
10+ | CHF 54.600 |
25+ | CHF 50.850 |
50+ | CHF 49.760 |
100+ | CHF 48.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 57.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM55181/3-02
Order Code3977266
Product RangeM55181 Series
Technical Datasheet
Military SpecificationMIL-DTL-55181
Product RangeM55181 Series
Circular Connector Shell StyleRight Angle Plug
No. of Contacts4Contacts
Circular Contact TypeSolder Pin
Coupling StyleCenter-Lock
Insert Arrangement-
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass
Contact PlatingGold
Insert Rotation-
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-55181
Circular Connector Shell Style
Right Angle Plug
Circular Contact Type
Solder Pin
Insert Arrangement
-
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Environmentally Sealed
Product Range
M55181 Series
No. of Contacts
4Contacts
Coupling Style
Center-Lock
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass
Insert Rotation
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21047