You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MUSBC31130

USB Stacked Connector, USB Type A, USB 2.0, 8 Ways, Right Angle, Phosphor Bronze

AMPHENOL COMMUNICATIONS SOLUTIONS MUSBC31130
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MUSBC31130
Order Code:
1860552
Product Range
MUSB
Technical Datasheet:
MUSBC31130   Datasheet
See all Technical Docs

Product Range Selector (MUSB)

See all from this product range

Product Overview

The MUSBC31130 is a 4-position rugged USB Connector with gold-plated over nickel contacts, standard A series stacked receptacle type per USB 2.0, right angle on PCB with right angle matching USB type connector termination style and black insulator housing. This connector meets military shock and vibration levels and IP67 per IEC 60529 in mated and unmated conditions. The connector system is designed to provide a standard USB interface for enclosures exposed to harsh environments. Connectors mate with any standard USB 2.0 plug. Achieves data rates up to 480Mb/s (USB 2.0).
  • Nickel-plated die-cast zinc alloy shell
  • With rear shield, unified thread
  • 1.5A Current rating per contact
  • 30mR Maximum contact resistance
  • 1000MR Minimum insulation resistance
  • -40 to +105°C Operating temperature range

Applications

Medical, Sensing & Instrumentation, Aerospace, Defence, Military, RF Communications, Computers & Computer Peripherals, Test & Measurement, Communications & Networking, Consumer Electronics, Industrial, Audio

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB Type A

:
USB 2.0

:
8Ways

:
Right Angle

:
Phosphor Bronze

:
Gold Plated Contacts

:
MUSB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

138 In stock Need more?

More stock available week commencing 7/31/23
Standard lead time for this product is 17 weeks.

Order before 19.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF24.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ CHF24.93
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ CHF23.72
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ CHF22.51
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ CHF21.77
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ CHF20.36
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ CHF19.43
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --