Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No163305-2
Order Code1056036
Product RangeCommercial MATE-N-LOK
Technical Datasheet
411 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.240 |
10+ | CHF 16.660 |
25+ | CHF 11.900 |
100+ | CHF 11.670 |
250+ | CHF 11.420 |
500+ | CHF 11.190 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 21.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No163305-2
Order Code1056036
Product RangeCommercial MATE-N-LOK
Technical Datasheet
Product RangeCommercial MATE-N-LOK
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithCommercial MATE-N-LOK Connectors
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 163305-2 from TE Connectivity is a Commercial MATE-N-LOK series pin contact. This contact is made of brass with tin finish and suitable for crimp termination.
- Rated voltage is 250VAC and rated current is 15A
- Suitable for wire size with 20AWG to 17AWG
- Contact retention type is locking lance
- High operating temperature range of -55°C to 105°C
- Contact suited for wire to wire connector system
Applications
Commercial
Technical Specifications
Product Range
Commercial MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Commercial MATE-N-LOK Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032