Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoLC134 WH088
Order Code2291097
Product RangeFIT LC Series
Technical Datasheet
96 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 61.580 |
| 5+ | CHF 60.340 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 61.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoLC134 WH088
Order Code2291097
Product RangeFIT LC Series
Technical Datasheet
Cord ColourWhite
Cord MaterialNylon
Tensile Strength Pounds25lb
Width1.523mm
Thickness0.3mm
Reel Length (Metric)457m
MIL Spec ClassA-A-52080-B-4
MIL Spec FinishB
Product RangeFIT LC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LC134 WH088 is a MIL-grade flat-braid Lacing Cord/Tape has white nylon construction. Designed to allow a wider contact area with the insulation so that it remains in place, tape is flexible and easy on the assemblers hands. Once knotted, tape resists slipping and does not increase diameter of harness. Nylon resists acids, abrasion, flame and fungus. Polyester has all characteristics of nylon, but has better resistance to acids and no appreciable discoloration.
- High tensile strength
- Good chemical resistance
- Excellent knot retention
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Cord Colour
White
Tensile Strength Pounds
25lb
Thickness
0.3mm
MIL Spec Class
A-A-52080-B-4
Product Range
FIT LC Series
Cord Material
Nylon
Width
1.523mm
Reel Length (Metric)
457m
MIL Spec Finish
B
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:56090000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268