You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

06494

Metal Art Ergo 3 Monitor Stand

ALLSOP 06494
ALLSOP 06494
ALLSOP 06494
ALLSOP 06494
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ALLSOP ALLSOP
Manufacturer Part No:
06494
Order Code:
3531178
Product Range
Metal Art Series
Also Known As:
GTIN UPC EAN: 5099606064948
Technical Datasheet:
06494   Datasheet
See all Technical Docs

Product Range Selector (Metal Art Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Monitor Stand

:
16kg

:
Metal Art Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Desktop stand that raises your TV or monitor for an improved viewing angle. Features adjustable leg height; select from three different height settings for ergonomic viewing.
  • Robust metal construction with a tough finish to ensure long term usability
  • Creates additional storage space underneath the display
  • Soft, non-skid rubber feet protect desktop
  • Perforated holes provides passive airflow
  • Strong, durable platform holds up to 16kg
  • Dimensions (HxWxD): 150-200x450x255mm

Also Known As

GTIN UPC EAN: 5099606064948

26 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF24.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ CHF24.35
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --