Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoATL-1Z120612SR15LT
Order Code4292049
Product RangeATL-1Z120612S Series
Technical Datasheet
300 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.470 |
| 10+ | CHF 1.220 |
| 25+ | CHF 1.200 |
| 50+ | CHF 1.140 |
| 100+ | CHF 1.070 |
| 300+ | CHF 0.957 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoATL-1Z120612SR15LT
Order Code4292049
Product RangeATL-1Z120612S Series
Technical Datasheet
Product RangeATL-1Z120612S Series
Inductance, Parallel150nH
RMS Current, Parallel70A
Saturation Current, Parallel80A
DC Resistance Max, Parallel125µohm
Leakage Inductance25nH
Turns Ratio-
Product Length12mm
Product Width6.2mm
Product Height12mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ATL-1Z120612S Series
RMS Current, Parallel
70A
DC Resistance Max, Parallel
125µohm
Turns Ratio
-
Product Width
6.2mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
150nH
Saturation Current, Parallel
80A
Leakage Inductance
25nH
Product Length
12mm
Product Height
12mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01813
Product traceability