Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-0315FS-220M-T2
Order Code4142833
Product RangeASPI-0315FS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | CHF 0.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CHF 260.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0315FS-220M-T2
Order Code4142833
Product RangeASPI-0315FS Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)570mA
Inductor ConstructionShielded
Saturation Current (Isat)520mA
Product RangeASPI-0315FS Series
Inductor Case / Package-
DC Resistance Max0.598ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
ASPI-0315FS Series
DC Resistance Max
0.598ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
570mA
Saturation Current (Isat)
520mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00475
Product traceability