Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 145.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 145.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer4D SYSTEMS
Manufacturer Part No4DISCOVERY-50
Order Code4285418
Technical Datasheet
Supply Voltage Min7VDC
Supply Voltage Max30VDC
Backlighting Colour-
No. of Digits / Alpha-
Display Size110.53mm x 62.56mm
Screen Size5"
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Supply Voltage Min
7VDC
Backlighting Colour
-
Display Size
110.53mm x 62.56mm
Panel Cutout Height
-
Panel Cutout Diameter
-
Operating Temperature Max
60°C
SVHC
No SVHC (14-Jun-2023)
Supply Voltage Max
30VDC
No. of Digits / Alpha
-
Screen Size
5"
Panel Cutout Width
-
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001