You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JE150430088
I/O Connector, 26 Contacts, Receptacle, Rectangular Power, Solder, SDR, PCB Mount
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- JE150430088
- Order Code:
- 1321037
- Product Range
- SDR
- Also Known As:
- 7100005191
- Technical Datasheet:
- JE150430088 Datasheet
Product Range Selector (SDR)
See all from this product rangeProduct Overview
- Black color
- 0.5A Current rating
- 500MR at 250VDC Insulation resistance
- UL94V-0 Flammability rating
Applications
Industrial, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 26Contacts
- :
- Receptacle (View Associated Connectors)
- :
- Rectangular Power
- :
- Solder
- :
- SDR
- :
- PCB Mount
- :
- Gold Plated Contacts
- :
- Phosphor Bronze
Technical Documents (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Also Known As
35 In stock Need more?
35 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/22/24
With you next business day
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | CHF15.37 | |
10+ | CHF13.05 | |
25+ | CHF12.38 | |
100+ | CHF11.83 | |
250+ | CHF11.59 | |
500+ | CHF11.36 |
Pricing is unavailable. Please contact customer services.