Print Page
123 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.250 |
10+ | CHF 2.280 |
100+ | CHF 2.270 |
250+ | CHF 2.260 |
500+ | CHF 2.140 |
1000+ | CHF 1.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No8484-11B1-RK-TP
Order Code1183033
Product Range8400
Also Known AsGTIN UPC EAN: 00051111663110
Technical Datasheet
No. of Contacts84Contacts
Connector TypePLCC Socket
Pitch Spacing2.54mm
Product Range8400
Row Pitch2.54mm
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (15-Jan-2018)
Product Overview
Industry standard socket for JEDEC A/B PLCCs, incorporating internal standoffs for precision chip positioning, bottom standoffs for simpler flux residue removal and 2.54mm grid solder tails. UL recognised.
Technical Specifications
No. of Contacts
84Contacts
Pitch Spacing
2.54mm
Row Pitch
2.54mm
Contact Plating
Tin Plated Contacts
Connector Type
PLCC Socket
Product Range
8400
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 8484-11B1-RK-TP
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01117