Ihr Bedarf geht darüber hinaus?
| Menge | |
|---|---|
| 1+ | CHF 7.970 |
| 10+ | CHF 7.700 |
| 25+ | CHF 7.420 |
| 50+ | CHF 7.130 |
| 100+ | CHF 6.860 |
Produktspezifikationen
Produktbeschreibung
ST7580 is a flexible power line networking system-on-chip combining a high-performing PHY processor core and a protocol controller with a fully integrated analogue front-end (AFE) and line driver for a scalable future-proof, cost-effective, single-chip, narrow-band power line communication solution. It is used in applications such as smart metering applications, street lighting control, and command and control networking. The on-chip analogue front-end featuring analogue to digital and digital to analogue conversion, automatic gain control, plus the integrated power amplifier delivering upto 1A RMS output current makes the device a unique system-on-chip for power line communication. Line coupling network design is also simplified, leading to a very low-cost BOM.
- Fully integrated narrow-band power line networking system-on-chip
- Dual channel operation mode, convolutional error correction coding, signal-to-noise ratio estimation
- Protocol engine embedding turnkey communication protocol, fully integrated analogue front-end
- Configurable active filtering topology, very high linearity, embedded temperature sensor
- 8V to 18V power amplifier supply, 3.3V or 5V digital I/O supply
- Zero crossing detection, communication carrier frequency programmable upto 250KHz
- Power amplifier gain-bandwidth product is 100MHz minimum
- Power supply rejection ratio is 93dB typical at (1KHz)
- Transmitter output 3rd harmonic distortion is -70dBc typical
- Ambient temperature range from -40°C to 105°C, VFQFPN48 package
Warnungen und Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technische Spezifikationen
SPI, UART
8V
VFQFPN-EP
-40°C
-
MSL 3 - 168 Stunden
Führungs- und Informationssysteme, Smart-Metering, Steuerung der Straßenbeleuchtung
18V
48Pin(s)
105°C
-
No SVHC (25-Jun-2025)
Technische Dokumente (2)
Zugehörige Produkte
2 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Malaysia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat